You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lithium 9V PP3 Long-Life Battery -
GPPVLCRV9000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPVLCRV9000
- Order Code:
- BT05447
- Product Range
- GPCR-V9 Series
- Technical Datasheet:
- GPPVLCRV9000 Datasheet
Product Range Selector (GPCR-V9 Series)
See all from this product rangeProduct Overview
- Excellent discharge performance at extremely low temperatures
- Complies with UL and UN38.3 safety standards
- Lasts 5 times longer than standard 9V alkaline batteries
- Low self-discharge rate
- 10 Year shelf life
Contents
Battery only
Product Information
- :
- 9V
- :
- PP3
- :
- Lithium Manganese Dioxide
- :
- 800mAh
- :
- Snap Contact
- :
- 48.5mm
- :
- 17.5mm
- :
- 1
- :
- PP3
- :
- 26.5mm
- :
- 34g
- :
- -
- :
- 1604LC
- :
- -
- :
- GPCR-V9 Series
Technical Documents (1)
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8651 (€12.13) | ( ) |
5+ | €9.5081 (€11.69) | ( ) |
25+ | €8.4252 (€10.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.