You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1632 3V Lithium Button Cell Battery -
GPPBL1632024
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBL1632024
- Order Code:
- BT06622
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4891199149030
- Technical Datasheet:
- GPPBL1632024 Datasheet
Product Overview
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Battery only
Warnings
Product Information
- :
- 3V
- :
- 1632
- :
- Lithium Manganese Dioxide
- :
- 140mAh
- :
- 16mm
- :
- Pressure Contact
- :
- 3.2mm
- :
- 1
- :
- Coin Cell
- :
- 1.9g
- :
- CR1632
- :
- -
- :
- -
- :
- GP Lithium Button Cells
Technical Documents (2)
Also Known As
112 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.15 (€1.41) | ( ) |
10+ | €1.104 (€1.36) | ( ) |
50+ | €1.058 (€1.30) | ( ) |
100+ | €1.0235 (€1.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.