You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shallow Red Plastic Storage Tray - 427 x 312 x 75mm (LxWxH) - 

F1FR

F1FR - Shallow Red Plastic Storage Tray - 427 x 312 x 75mm (LxWxH)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRATNELLS GRATNELLS
Manufacturer Part No:
F1FR
Order Code:
ED00238

Product Range Selector (Gratnell Trays)

See all from this product range

Product Overview

  • Storage solution for use in the classroom
  • BSI tested and approved for education
  • Designed to fit 450mm deep furniture
  • Polypropylene construction
  • Fully recyclable design
  • External dimensions (LxWxH): 427mm x 312mm x 75mm
  • Internal dimensions (LxWxH): 385mm x 283mm x 70mm
  • Capacity: 7.5L

Product Information


:
Polypropylene (PP)

:
75mm

:
312mm

:
427mm

:
Gratnell Trays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

70 In stock Need more?

???PF_PDP_RSP_SUP???

€5.3235 ( €6.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.3235 (€6.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --