You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Red Plastic Storage Tray - 427mm x 312mm x 150mm (LxWxH) -
F2FR
Product Range Selector (Gratnell Trays)
See all from this product rangeProduct Overview
- Storage solution for use in the classroom
- BSI tested and approved for education
- Designed to fit 450mm deep furniture
- Polypropylene construction
- Fully recyclable design
- External dimensions (LxWxH): 427mm x 312mm x 150mm
- Internal dimensions (LxWxH): 385mm x 283mm x 140mm
- Capacity: 15L
Product Information
- :
- Polypropylene (PP)
- :
- 150mm
- :
- 312mm
- :
- 427mm
- :
- Gratnell Trays
Technical Documents (0)
Available for back order
Deliveries start from 19/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 19/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6635 (€9.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.