You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Clip-On Lid for F Type Storage Tray - 430mm x 284mm x 32mm (LxWxH) -
LF1
- Manufacturer:
- GRATNELLS GRATNELLS
- Manufacturer Part No:
- LF1
- Order Code:
- ED00252
- Product Range
- Gratnell Trays
Product Range Selector (Gratnell Trays)
See all from this product rangeProduct Overview
- Clip-on design to attach to the top of the tray
- Safely stores contents while allowing them to be visible
- Polypropylene construction
- Dimensions (LxWxH): 430mm x 284mm x 32mm
Product Information
- :
- Gratnell F1, F2, F3 Trays
- :
- Lid
- :
- Gratnell Trays
Technical Documents (0)
124 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.427 (€4.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























