You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Stand with Folding Tripod and One-Hand Clutch -
GMS431HB
Product Overview
- Straight mic stand with folding tripod base
- Durable heavy duty construction
- Quick and easy 1-hand height adjustment
- Tubing material: Steel
- Tubing surface: Powder coated
- Minimum height: 1.09mm
- Maximum height: 1.79mm
- Transport length: 1.09mm
- Base material: Zinc die-cast
- Interchangeable rings: 1x 15mm and 4x 20mm (only Black supplied)
- Weight: 2.6kg
Product Information
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.8174 (€48.98) | ( ) |
2+ | €34.1887 (€42.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.