You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJ Laptop & Controller Stand -
LTS 01 B
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- LTS 01 B
- Order Code:
- DP35733
- Also Known As:
- GTIN UPC EAN: 4049521224485
- Technical Datasheet:
- LTS 01 B Datasheet
Product Overview
- Folding laptop stand for all formats from 12" to 17"
- Also suitable for controllers such as Launchpad, Machine or Push 2
- Extremely robust, lightweight aluminium construction
- Rapid set-up, with adjustable shelf and base angle
- Patented mechanism and design
- Non-slip rubber pads
- Compact transportation size
- With table clamp and middle tray
- Maximum clamp capacity: 55mm with base, 60mm without base
- Maximum load: 8kg
- Dimensions (WxHxD): 260x270x280mm
- Weight: 1.6kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.9591 (€82.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.