You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, 1 Pole, 12 Position - 

56SD30-01-1-AJS

56SD30-01-1-AJS - Switch, 1 Pole, 12 Position
56SD30-01-1-AJS - Switch, 1 Pole, 12 Position

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
56SD30-01-1-AJS
Order Code:
SW04586
Product Range
56
Technical Datasheet:
56SD30-01-1-AJS   Datasheet
See all Technical Docs

Product Range Selector (56)

See all from this product range

Product Overview

The 56 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It has shorting or non-shorting wiping contacts with over 25 grams of contact force, flat opposite contacting position of pole number one, full circle of terminals, regardless of number of active positions. It is available with a screwdriver slotted shaft with dimensions. Available in the styles, angles of throw and pole/positions combinations shown in the choice and limitations chart.
  • Meets MIL-S-3786
  • Requires minimum distance behind the panel
  • Adjustable stop types provide prototypes immediately

Applications

Aerospace, Defence, Military, Industrial

Product Information


:
12 Position

:
1 Pole

:
30°

:
200mA

:
115V

:
56

:
Non Illuminated

:
200mA

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€18.2427 ( €22.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.2427 (€22.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €16.9932 (€20.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --