You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DIL, Slide, 8 Way -
78B08T
- Manufacturer:
- GRAYHILL GRAYHILL
- Manufacturer Part No:
- 78B08T
- Order Code:
- SW05193
- Product Range
- 78
- Technical Datasheet:
- 78B08T Datasheet
Product Range Selector (78)
See all from this product rangeProduct Overview
- 2000 Operations per switch position mechanical life
- ≤30mΩ Contact resistance
- 2pF Switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- 8Circuits
- :
- SPST
- :
- Through Hole
- :
- 30VDC
- :
- DIP Unsealed
- :
- 150mA
- :
- 78
- :
- Slide
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7261 (€3.35) | ( ) |
100+ | €2.5038 (€3.08) | ( ) |
500+ | €2.3166 (€2.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.