You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6x 8.5" Mini Eco Star Christmas Crackers -
XM6405
- Manufacturer:
- GREEN CHRISTMAS GREEN CHRISTMAS
- Manufacturer Part No:
- XM6405
- Order Code:
- LP13839
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015302164058
Product Overview
- Cracker length 8.5"
- Printed with a star design and finished with white raffia ties
- Contents include hats, motto, snap and gift
- Recyclable crackers and packaging
- Plastic free gifts
- Approximate box measurements 25cm x 21cm x 5cm
- Box of 6
Product Information
Technical Documents (0)
Also Known As
35 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3078 (€5.30) | ( ) |
3+ | €4.0222 (€4.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.