You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mosquito & Insect Repeller Citronella Coils, 10 Pack -
1112077962
- Manufacturer:
- GREEN PROTECT GREEN PROTECT
- Manufacturer Part No:
- 1112077962
- Order Code:
- SI20479
- Also Known As:
- GTIN UPC EAN: 5060525035586
Product Overview
- Made from 95% recycled materials
- Free of chemical burning agents
- Safe and simple to use
- Uses natural essential oils that releases a scent of lavender, lemon, and eucalyptus, whilst deterring mosquitos and other biting insects
- Dimensions (HxWxD): 125mm x 125mm x 25mm
Contents
10x Citronella Coils & Reuseable Metal Stand
Product Information
- :
- Insect Repeller
- :
- -
- :
- -
Technical Documents (1)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4613 (€9.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.