You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mosquito Trap -
GPMT
- Manufacturer:
- GREEN PROTECT GREEN PROTECT
- Manufacturer Part No:
- GPMT
- Order Code:
- SI19248
- Also Known As:
- GTIN UPC EAN: 5060525031380
Product Range Selector (Green Protect - Mosquito Trap)
See all from this product rangeProduct Overview
- Effective against many species including yellow fever mosquitoes, Asian tiger mosquitoes and marsh mosquitoes
- Designed for use in the home and garden
- Features dual layered glue screen to disrupt the mosquito life cycle
- Up to 80% capture rate (within an indoor testing site in 48 hours)
- Reusable and portable
- User friendly, just add water
- Insecticide free
- Each refill is effective until the screen is full, approx. 150 insects
- Trap, refill and packaging can be recycled
- Dimensions (HxWxD): 205mm x 110mm x 110mm
Contents
Mosquito Trap & 2x Refills
Product Information
- :
- Insect Killer
- :
- -
- :
- Green Protect - Mosquito Trap
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5553 (€12.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.