You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plum Moth Trap -
GPPMT
- Manufacturer:
- GREEN PROTECT GREEN PROTECT
- Manufacturer Part No:
- GPPMT
- Order Code:
- SI18341
- Also Known As:
- GTIN UPC EAN: 5703013036022
Product Range Selector (Green Protect - Moth Traps)
See all from this product rangeProduct Overview
- Easy to assemble, position and replace
- Waterproof and can withstand harsh weather conditions
- Pet safe including wildlife and birds
- Each trap covers 500 - 700m²
- Effective for up to 2 months
- Eco-friendly, insecticide free monitoring device
- Packaging made from recycled material
- Packaging made from recycled material
- Contains 2 traps
Contents
1x Trap, 2x Glueboards, 2x Pheromones, 2x Wires
Product Information
- :
- Insect Killer
- :
- -
- :
- Green Protect - Moth Traps
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8101 (€10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.