You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pair Tracing Tone and Probe Kit -
500XP
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- 500XP
- Order Code:
- IN06737
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783310010852
- Technical Datasheet:
- 500XP Datasheet
Product Overview
- 32-bit micro controller, which allows for advanced digital signal processing
- Simple & easy two button control
- Dual LED indicators provides real-time proportional signal strength feedback
- acAlertâ„¢ voltage detection emits audible & visible alerts if brought near live AC wires
- Mains hum filtering eliminates hum noise, so you can focus on tracing the correct wire
- Bandpass filters further reduces noise
- Separate LED display with real-time signal strength indicators
- Works with a variety of Industry Standard toners (500Hz to 2.5kHz)
- Nautilus environmental protection against dust/moisture & drop/crush resistant
- Telephone compatibility: TNV-3 signals
- Maximum tip voltage: 100V
- Maximum transient: 500V
- Sensitivity: adjustable, 0 dB to ≥60 dB
- Frequency response: 200Hz to 3kHz
- Operating temperature: -20°C to 50°C
- Rating: IP67
- Battery type: 9V PP3
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.639 (€158.23) | ( ) |
3+ | €118.9675 (€146.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.