You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telephone Test Set with Small Crocodile Clips -
TM500I
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- TM500I
- Order Code:
- IN06732
- Product Range
- Tempo Communications - TM500 Series
- Technical Datasheet:
- TM500I Datasheet
Product Range Selector (Tempo Communications - TM500 Series)
See all from this product rangeProduct Overview
- High impedance monitor
- Tone and pulse operation
- Luminescent (glow-in-the-dark) keypad
- Timed break recall (flash), ground start/ earth calling
- Easy non-slip shoulder placement
- Polarity test with LED indicator
- 32 digit last number redial and pause, 10 number speed dial
- Redial in tone and pulse, full operation at 10mA
- Adjustable volume control plus mute, headset (included) for hands free operation
- Belt clip/hanging loop, high impact case
- Flash to generate a timed break recall
- Line powered, no battery needed
- Headset (included) for hands free operation
- RJ11 socket
Product Information
- :
- -
- :
- LCD
- :
- 0°C
- :
- 50°C
- :
- Greenlee TM500 Telephone Test Set
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €159.4125 (€196.08) | ( ) |
3+ | €148.7538 (€182.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.