You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Optic Identifier Test Kit , 800Nm - 1700Nm -
FI-100
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- FI-100
- Order Code:
- IN07869
- Technical Datasheet:
- FI-100 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Non intrusive low insertion loss prevents alarm condition
- Easy operation, versatile and rugged, determines direction of light travel
- Identified wavelength range from 800nm to 1700nm
- Detector type is 1mm InGaAs, low induced insertion loss
- Prevents technician from disconnecting critical services during troubleshooting, identification
- Left and right LED signal indication
- Signal power test (CW/0.9mm fibre) from -50 to +10dBm, signal frequency display for 270Hz/1KHz/2KHz
- Insertion loss (typical/ maximum) is 0.3/0.8dB at 1310nm, 1.5/2.5dB at 1550nm
- Operating temperature range from -10°C to +60°C
- Dimension is 196 x 30.5 x 27mm, weight is 195g and CE, FCC certifications
Contents
Optical fibre identifier, 1 set of adaptor heads (250µm/ribbon cable, 900µm, 2mm and 3mm), 2 AAA batteries, 1 instruction manual, Soft carry bag, Sun shield.
Warnings
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €501.93 (€617.37) | ( ) |
2+ | €491.1309 (€604.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.