You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mode Frontplate, 18 Gang, White -
CMA20518
- Manufacturer:
- GRIDPRO GRIDPRO
- Manufacturer Part No:
- CMA20518
- Order Code:
- PL17575
- Product Range
- Click - GridPro Series
- Also Known As:
- GTIN UPC EAN: 5055287085184
- Technical Datasheet:
- CMA20518 Datasheet
Product Range Selector (Click - GridPro Series)
See all from this product rangeProduct Overview
- For use with clip-on GridPro modules
- Require GR20600 yokes (not supplied)
- Min. back box depth: 56mm
- Dimensions (WxHxD): 196x206x9mm
Product Information
- :
- GridPro Modules
- :
- Frontplate
- :
- Click - GridPro Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.775 (€32.93) | ( ) |
5+ | €25.2875 (€31.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.