You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yellow Plasterboard Fixings Requiring 15mm Hole, 25 Pack -
GP1525
- Manufacturer:
- GRIPIT FIXINGS GRIPIT FIXINGS
- Manufacturer Part No:
- GP1525
- Order Code:
- FN04783
- Product Range
- Gripit - Yellow 15mm Fixings
- Also Known As:
- GTIN UPC EAN: 0700953975416
Product Range Selector (Gripit - Yellow 15mm Fixings)
See all from this product rangeProduct Overview
- Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
- Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
- Prevents vapour barrier damage
- Reusable
- Ideal for the installation of curtain rails, blinds, picture frames, mirrors and small shelving
- Safe Load Weight: 71kg
- Max Load Weight: 142kg
- Fixing Diameter: 15mm
- Substrate Thickness: 15mm
- Minimum Edge Distance: 20mm
- Each Gripit Yellow is supplied with a 4mm x 25mm screw
Footnotes
Product Information
- :
- -
- :
- M4
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Gripit - Yellow 15mm Fixings
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.0662 (€16.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.