You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack - 

GPTVKIT

GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack
GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack
GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack
GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack
GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack
GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack
GPTVKIT - TV Wall Mount Fixing Kit for Plasterboard Walls, 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPTVKIT
Order Code:
FN04799
Also Known As:
GTIN UPC EAN: 5060434881298

Product Range Selector (Gripit - Fixing Kits)

See all from this product range

Product Overview

Heavy duty plasterboard fixing kit allows you to safely hang wall mounted TVs to plasterboard (up to 113kg). Its slim gripping wings open easily within the cavity to provide a secure anchor and distribute weight more effectively than conventional fixings or plugs. No need for additional timber studs or brickwork anchor points saving time, effort and money.
  • Supports heavy loads, suitable for use in 9.5mm to 15mm thick plasterboard
  • Suitable for dry lined / Dot & Dab wall constructions, double-thickness and foam backed boards
  • Safe Load Weight: 113kg
  • Max Load Weight: 225kg
  • Fixing Diameter: 25mm
  • Substrate Thickness: 15mm
  • Minimum Edge Distance: 28mm

Contents

4x Blue Fixings, 4x Locking Washers, 4x Flat Washers, 4x M8 x 30mm Bolts & 25mm Flat Drill Bit

Footnotes

Note: These fixings are not suitable for cantilever bracket installations

Product Information


:
-

:
M8

:
-

:
-

:
-

:
-

:
-

:
Gripit - Fixing Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060434881298

27 In stock Need more?

???PF_PDP_RSP_SUP???

€6.8445 ( €8.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.8445 (€8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --