You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Visiroot Twin Propagator Set -
70200227
- Manufacturer:
- GRO-SURE GRO-SURE
- Manufacturer Part No:
- 70200227
- Order Code:
- SI19516
- Also Known As:
- GTIN UPC EAN: 5023377015700
Product Range Selector (Gro-Sure - Visiroot Seed Trays)
See all from this product rangeProduct Overview
- Includes 2x 12 cell trays, 2x propagator lid and 2x Drip tray
- Moisture bridge cells for even watering
- Easy to check root growth
- Durable for use year after year
- Made from RPET – easy to recycle at home
- Ideal for growing two different seed varieties
- Dimensions (HxWxD): 150mm x 230mm x 175mm
Contents
2x 12 Cell Trays, 2x Propagator Lids & 2x Drip Trays
Product Information
- :
- Gro-Sure - Visiroot Seed Trays
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5315 (€6.80) | ( ) |
5+ | €4.922 (€6.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.