You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Buds Sound Isolating Metal In-Ear Headphones with Remote Mic - Pink -
GROOV-E GVEB10PK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GROOV-E GVEB10PK
- Order Code:
- AV25927
- Also Known As:
- GTIN UPC EAN: 5060108292993
- Technical Datasheet:
- GROOV-E GVEB10PK Datasheet
Product Range Selector (Smart Buds)
See all from this product rangeProduct Overview
- Mic. button allows you to answer calls while pausing your music
- Comfortable design with 3 sizes of earbuds
- Flat, anti-tangle cable
Contents
Contents: Earphones and spare earbuds
Product Information
- :
- -
- :
- -
- :
- -
- :
- 10mm
- :
- 3.5mm Jack Plug, Gold Plated
- :
- 1.2m
- :
- Smart Buds
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4295 (€9.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.