You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Device Bluetooth Wireless Keyboard, Black -
GV-PC22-BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GV-PC22-BK
- Order Code:
- CS38262
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108299688
- Technical Datasheet:
- GV-PC22-BK Datasheet
Product Overview
- Wireless keyboard with compact UK qwerty layout
- Seamless connection for up to 3 separate devices
- Bluetooth 5.0 technology with 10m wireless range
- Slim & lightweight design is ideal for travel use
- Plug & play, no software or drivers required to setup
- Powered by 2x AAA batteries (not included)
Product Information
- :
- Wireless - Bluetooth
- :
- -
- :
- Compact
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.2475 (€15.06) | ( ) |
| 12+ | €11.3965 (€14.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























