You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

110W All-in-One Bluetooth Soundbar - 

GV-SB04

GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar
GV-SB04 - 110W All-in-One Bluetooth Soundbar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GV-SB04
Order Code:
AV30227
Product Range
-
Also Known As:
GTIN UPC EAN: 5060108297400
Technical Datasheet:
GV-SB04   Datasheet
See all Technical Docs

Product Overview

Designed to complement your TV or music system, the Soundbar 110 is a 2.2 channel wireless soundbar system that delivers crystal clear sound and deep bass. The GV-SB04 is incredibly easy to setup and provides versatile connectivity options so you can give your music and movies the sound quality they deserve!
  • 60W RMS power (2x 30W) with 110W peak power
  • Two full-range speakers combined with two tweeters
  • Deep bass response thanks to Super Bass technology
  • Bluetooth technology for wireless music playback
  • Additional Optical, 3.5mm AUX and USB inputs
  • Wireless remote control for convenient function access
  • Three dedicated sound modes (Music/Movie/Voice)
  • Integrated LED display and easy access control panel
  • Bluetooth v5.0 chipset with A2DP/HFP/HSP/AVRCP/SPP profile support
  • Up to 10m wireless operating range
  • Remote control requires 2x AAA batteries (included)
  • Mains powered

Contents

Soundbar, remote control, 2x AAA batteries, AC adaptor, optical cable and user guide

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060108297400

54 In stock Need more?

???PF_PDP_RSP_SUP???

€56.84 ( €69.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €56.84 (€69.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €54.52 (€67.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --