You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Fingerprint Padlock -
GV-TR01
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GV-TR01
- Order Code:
- SR11954
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108297912
- Technical Datasheet:
- GV-TR01 Datasheet
Product Overview
- Padlock can only be unlocked using a saved fingerprint ID (holds up to 10 fingerprints)
- Long standby time: up to 12 months battery life (uses 2x CR2032)
- Suitable for use in various temperature conditions -10°C to 45° C
- Suitable for indoor and outdoor use
- Zinc alloy stainless steel shackle
- IP67 Rated Weatherproof
- Multicolour LED indicator for visible feedback
Contents
Smart Lock, 2x CR2032 button cell batteries and user guide
Product Information
- :
- Keyed
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5039 (€23.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.