You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jive Buds True Wireless Bluetooth Earphones, Black -
GV-TW04
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GV-TW04
- Order Code:
- AV30554
- Also Known As:
- GTIN UPC EAN: 5060108297929
- Technical Datasheet:
- GV-TW04 Datasheet
Product Overview
- True Wireless Stereo (TWS) with Bluetooth connectivity
- Up to 15 hours wireless audio playback (4 hours playback and up to 11 extra hours using the charging case)
- Built-in microphone for hands-free calls
- Voice assistant support
- Intuitive touch control for volume, track and call handling
- Ergonomic design for a comfortable fit
- Includes charging case for extended use
- Up to 100 hours standby time
- Bluetooth 5.3 technology with 10m wireless range
Contents
Earphones, charging case, silicone ear caps, USB-C charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched29 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.817 (€14.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.