You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ares LED Desk Lamp with Wireless Charger & Clock, Black - 

GV-WC04-BK

GV-WC04-BK - Ares LED Desk Lamp with Wireless Charger & Clock, Black
GV-WC04-BK - Ares LED Desk Lamp with Wireless Charger & Clock, Black
GV-WC04-BK - Ares LED Desk Lamp with Wireless Charger & Clock, Black
GV-WC04-BK - Ares LED Desk Lamp with Wireless Charger & Clock, Black
GV-WC04-BK - Ares LED Desk Lamp with Wireless Charger & Clock, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GV-WC04-BK
Order Code:
AV28774
Product Range
Groov-e Ares
Also Known As:
GTIN UPC EAN: 5060108295215
Technical Datasheet:
GV-WC04-BK   Datasheet
See all Technical Docs

Product Range Selector (Groov-e Ares)

See all from this product range

Product Overview

The Ares is a multifunction lamp that features a built in wireless charging pad and clock, making it the ideal bedside reading companion. The classic design is completed with an elegant faux leather finish that will complement your décor.
  • Bright LED lamp with 3 lighting modes (cool white/warm white/warm)
  • Dimmer function with 5 stages of brightness
  • Versatile two-point folding design
  • 5W Wireless charging panel (Qi standard)
  • High contrast LCD with clock, calendar and temperature display
  • Alarm function with snooze
  • Back-up battery to retain time settings (CR2032 included)
  • Intuitive touch controls for lamp and buttons on rear for clock, calendar & alarm
  • Mains powered

Contents

Lamp, AC adaptor and user guide

Footnotes

Note: Phone shown for illustration purposes only, not included

Product Information


:
Desk Lights

:
Mains

:
Indoor Use

:
LED

:
Warm White, Cool White

:
-

:
12V

:
-

:
-

:
-

:
Groov-e Ares

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060108295215

24 In stock Need more?

???PF_PDP_RSP_SUP???

€36.5742 ( €44.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €36.5742 (€44.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €34.2693 (€42.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --