You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black - 

GVBT1700BK

New
GVBT1700BK - Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black
GVBT1700BK - Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black
GVBT1700BK - Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black
GVBT1700BK - Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black
GVBT1700BK - Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black
GVBT1700BK - Rhythm Wireless Over-Ear Headphones with Active Noise Cancelling, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GROOV-E GROOV-E
Manufacturer Part No:
GVBT1700BK
Order Code:
AV30685
Product Range
Groov-e GV-BT1700
Also Known As:
GTIN UPC EAN: 5060108299701
Technical Datasheet:
GVBT1700BK   Datasheet
See all Technical Docs

Product Range Selector (Groov-e GV-BT1700)

See all from this product range

Product Overview

The Groov-e Rhythm wireless headphones deliver an exceptional audio experience both at home or on the go thanks to built-in Active Noise Cancelling technology. Designed to provide the perfect balance of premium sound quality, comfort and functionality. Provides versatile connectivity options, supporting both Bluetooth wireless and 3.5mm wired connections. The Rhythm headphones also feature 32 hours play time from a full charge for all-day music playback.
  • Stylish, high quality wireless headphones ideal for home or on the go listening
  • Built-in Active Noise Cancellation (ANC) blocks out almost all surrounding noise
  • Detachable 3.5mm audio cable and Bluetooth 5.4 wireless connectivity
  • 40mm Neodymium drivers deliver crystal clear audio output
  • Super Bass technology
  • Easy access music controls on ear cup including multifunction button for call & assistant control
  • Comfortable, lightweight design with soft padded ear cushions
  • Swivel earcups and folding design for easy storage and travel use
  • Provides up to 32 hours wireless audio playback from a full charge
  • Fully charged in approx. 3 hours, with up to 200 hours standby time
  • USB-C connection for convenient charging (cable included)

Contents

Headphones, USB charging lead, 3.5mm audio lead and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
40mm

:
3.5mm Jack Plug

:
Groov-e GV-BT1700

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060108299701

14 In stock Need more?

???PF_PDP_RSP_SUP???

€17.25 ( €21.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.25 (€21.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €16.79 (€20.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --