You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fusion Wireless Over-Ear Headphones with Active Noise Cancelling, Black -
GVBT1800BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT1800BK
- Order Code:
- AV30687
- Product Range
- Groov-e GV-BT1800
- Also Known As:
- GTIN UPC EAN: 5060108299732
- Technical Datasheet:
- GVBT1800BK Datasheet
Product Range Selector (Groov-e GV-BT1800)
See all from this product rangeProduct Overview
- Sleek and modern wireless headphones with a minimalist design
- Built-in Active Noise Cancellation (ANC) blocks out almost all surrounding noise
- Detachable 3.5mm audio cable and Bluetooth 5.3 wireless connectivity
- 40mm Neodymium drivers deliver crystal clear audio output
- Super Bass technology
- Easy access music controls on ear cup including multifunction button for call & assistant control
- Comfortable, lightweight design with soft padded ear cushions
- Swivel earcups and folding design for easy storage and travel use
- Provides up to 32 hours wireless audio playback from a full charge
- Fully charged in approx. 3 hours, with up to 200 hours standby time
- USB-C connection for convenient charging (cable included)
Contents
Headphones, USB charging lead, 3.5mm audio lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- Groov-e GV-BT1800
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €21.62 (€26.59) | ( ) |
| 3+ | €20.93 (€25.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























