You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boom Buds Bluetooth Wireless Magnetic Earphones with Remote & Microphone, Black -
GVBT600SR
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVBT600SR
- Order Code:
- AV30691
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108294249
- Technical Datasheet:
- GVBT600SR Datasheet
Product Overview
- Wireless neckband earphones with Bluetooth connectivity
- Unique metallic earbuds with metallic clasp allows the earphones to fasten securely around your neck when not in use
- Flat, anti-tangle cable with inline remote for intuitive control without touching your phone
- Bluetooth wireless technology with 10m operating range
- Built-in microphone for hands-free calling
- Provides up to 5 hours playback plus up to 180 hours standby time
- Fully recharged in approx. 3 hours, complete with LED notification
- Micro USB charging port (cable included)
- Includes extra ear caps to ensure a comfortable fit
Contents
Earphones, ear caps, USB charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 22kHz
- :
- 8mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.817 (€14.53) | ( ) |
3+ | €11.466 (€14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.