You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10000mAh Portable Power Bank Charger, Black -
GVCH10000BK
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVCH10000BK
- Order Code:
- BT07500
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108295260
Product Overview
- Sleek power bank charger provides up to four full charges for a standard smartphone
- Provides 3 outputs for flexible charging options: 2x USB-A and USB-C (input/output)
- Dual inputs for recharging: Micro USB and USB-C (input/output)
- Fast Charging support
- Simple LED battery status indicator
- Built-in circuit protection technology
- USB Input: 5V/2A (USB-C/Micro USB)
- USB-A/USB-C Output: 5V/3A (15W max.)
- Fully recharged in approx. 6 hours (USB cable included)
- 1 Year manufacturer warranty
Contents
Power bank charger, USB-A to USB-C cable and user guide
Product Information
- :
- 10000mAh
- :
- 3 Ports
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.09 (€16.10) | ( ) |
3+ | €12.614 (€15.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.