You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mobile Buds Stereo Earphones with Remote & Microphone, White -
GVEB13/WE
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVEB13/WE
- Order Code:
- AV30675
- Product Range
- Groov-e GV-EB13
- Also Known As:
- GTIN UPC EAN: 5060108296199
- Technical Datasheet:
- GVEB13/WE Datasheet
Product Range Selector (Groov-e GV-EB13)
See all from this product rangeProduct Overview
- Wired earphones with comfortable soft casing
- Inline remote with volume control
- Built-in microphone for hand-free calling
- Support for Siri & Google voice assistants
- Gold plated 3.5mm audio connector for universal connectivity
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.5mm Jack Plug
- :
- -
- :
- Groov-e GV-EB13
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.095 (€5.04) | ( ) |
3+ | €3.978 (€4.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.