You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wave Glow Bluetooth Wireless Speaker with LED Lights -
GVSP662BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVSP662BK
- Order Code:
- AV30661
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108299619
- Technical Datasheet:
- GVSP662BK Datasheet
Product Overview
- 10W Speaker output
- Bluetooth wireless connectivity
- Integrated LED lights
- Rechargeable battery
- Provides up to 8hrs music playback from a single charge
Product Information
- :
- -
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 11/11/25
15 more will be available week commencing 11/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.0325 (€23.41) | ( ) |
| 3+ | €18.40 (€22.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























