You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jive Buds True Wireless Earphones with Charging Case, White -
GVTW04WE
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVTW04WE
- Order Code:
- AV30735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108299640
- Technical Datasheet:
- GVTW04WE Datasheet
Product Overview
- True wireless earphones with Bluetooth connectivity
- Delivers crystal clear sound with deep, powerful bass
- Intuitive touch controls and voice assistant enabled
- Built-in microphone for hands-free calling
- Provides up to 4 hours playback plus 11 hours with the intelligent charging case
- Bluetooth 5.3 technology with 10m wireless range
- Multiple silicone ear caps ensure a comfortable fit
- USB-C charging port for convenient connectivity
Contents
Earphones, charging case, silicone ear caps, USB charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6835 (€18.06) | ( ) |
3+ | €14.274 (€17.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.