You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triton 3-in-1 Foldable Wireless Charging Station -
GVWC10BK
- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVWC10BK
- Order Code:
- TE08987
- Also Known As:
- GTIN UPC EAN: 5060108298452
Product Overview
- 3-in-1 Wireless charging station for smartphones, wireless earphones and Apple Watch
- Compatible with all wireless charging enabled smartphones including iPhone 12-16 & Samsung S20 or later
- Supports all wireless charging enabled earphone models including AirPods & AirPods Pro
- Compatible with Apple Watch series 1-9 or later
- Magnetic charger is compatible with MagSafe
- Portable & lightweight design folds flat for easy transportation
- USB-C powered (charging cable included)
- Input USB-C: 9V/3A
- Wireless Output: 15W Max (smartphone), 3W (earphones), 2W (smart watch)
Footnotes
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.1219 (€17.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.