You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS Bench Digital Multimeter -
GDM-8341
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- GDM-8341
- Order Code:
- IN07943
- Product Range
- GDM-834X Series
- Technical Datasheet:
- GDM-8341 Datasheet
Product Range Selector (GDM-834X Series)
See all from this product rangeProduct Overview
- 50,000 counts, VFD display
- Dual measurement/dual display
- Selectable measurement speeds, the maximum - 40 readings/s for DCV
- Basic precision of DC voltage - 0.02%
- Auto/manual ranging
- True RMS (AC, AC+DC) measurements
- 11 Different measurement functions
- Maximum/minimum, REL, MX+B, 1/X, Ref%, Compare, Hold, dB and dBm
- Standard USB device interface to connect with a computer
- Convenient USB flash drive storage function
- Command compatibility and free software-remote control and data retrieving
Applications
Test & Measurement, Hobby & Education
Footnotes
Product Information
- :
- 4.75
- :
- USB
- :
- 10A
- :
- 750V
- :
- 50Mohm
- :
- GDM-834X Series
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €390.6175 (€480.46) | ( ) |
2+ | €372.7675 (€458.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.