You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output Programmable Switching DC Power Supply - 40V, 5A -
PSP-405
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- PSP-405
- Order Code:
- IN04239
- Product Range
- PSP Series
- Technical Datasheet:
- PSP-405 Datasheet
Product Range Selector (PSP Series)
See all from this product rangeProduct Overview
- 0-40V, 0-5A
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- Normal, +% & -% output operation key
- Standard interface:RS-232C
- Optional European type jack terminal
Contents
User Manual, Power Cord, Test Lead GTL-104, European Test Lead GTL-204
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 40V
- :
- 0A
- :
- 5A
- :
- 200W
- :
- 115VAC
- :
- 230VAC
- :
- -
- :
- PSP Series
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €306.4845 (€376.98) | ( ) |
3+ | €287.2541 (€353.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.