You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3MHz Direct Digital Synthesis (DDS), 1 Channel -
SFG-1003
- Manufacturer:
- GW INSTEK GW INSTEK
- Manufacturer Part No:
- SFG-1003
- Order Code:
- IN07959
- Product Range
- SFG-1000 Series
- Technical Datasheet:
- SFG-1003 Datasheet
Product Range Selector (SFG-1000 Series)
See all from this product rangeProduct Overview
- DDS technique and FPGA chip design
- Supports 0.1Hz to 3MHz frequency range
- High frequency accuracy (±20ppm)
- High frequency stability (±20ppm)
- 100mHz Maximum frequency resolution
- Low distortion sine wave (-55dBc, 0.1Hz to 200kHz)
- Ambient temperature range from 0°C to 40°C
- Power source AC is 100V/120V/220V/240V±10%, 50/60Hz
- Dimension is 251mm(W) x 91mm(H) x 291mm(D), approximately 2.1Kg weight
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement
Contents
SFG-1003 DDS function generator, User manual x1, Power cord x1, Test lead GTL-101 x1.
Footnotes
Product Information
- :
- Direct Digital Synthesis (DDS)
- :
- 1 Channel
- :
- SFG-1000 Series
- :
- 3MHz
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €156.8025 (€192.87) | ( ) |
| 3+ | €148.9595 (€183.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























