You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H206XL Noise Reduction USB Stereo Headset with USB-C Adaptor -
H206XLUSB-C
- Manufacturer:
- H4 HEADSETS H4 HEADSETS
- Manufacturer Part No:
- H206XLUSB-C
- Order Code:
- CS37447
- Also Known As:
- GTIN UPC EAN: 5055386512512
- Technical Datasheet:
- H206XLUSB-C Datasheet
Product Overview
- High quality over-ear stereo headset for professional applications
- Noise cancelling microphone for crystal clear audio capture
- Extra large ear cushions provide passive noise reduction to reduce background sounds
- Adjustable headband and padded ear cups for comfortable use
- User replaceable ear cushions and microphone cover
- Inline remote with volume and microphone mute controls
- Generous 2.4m USB lead for freedom of movement
- USB-A interface with USB-C adaptor for flexible connectivity
Contents
Headset and USB-C adaptor
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
- :
- 2.4m
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.5295 (€52.31) | ( ) |
20+ | €39.2184 (€48.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.