You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trio-Charger Pack for Hero4 & 3/3+ Batteries, Includes Battery -
1000 592.1
- Manufacturer:
- HAHNEL HAHNEL
- Manufacturer Part No:
- 1000 592.1
- Order Code:
- BT06252
- Also Known As:
- GTIN UPC EAN: 5099113105929
- Technical Datasheet:
- 1000 592.1 Datasheet
Product Overview
- Charges up to 3 original GoPro AHDBT-301. 302 or 401 batteries individually or simultaneously
- Universal Micro and Mini USB connections allow charging form any USB power source
- 2 Colour LED indicators show charging status
Contents
Charger, HL-GP401 battery and user guide
Product Information
- :
- USB
- :
- Li-Ion
- :
- 5V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.9785 (€29.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.