You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Soldering, Desoldering & Rework Station -
FM203-10
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- FM203-10
- Order Code:
- SD02773
- Product Range
- -
- Also Known As:
- FM203-10
- Technical Datasheet:
- FM203-10 Datasheet
Product Overview
- Can be converted to use heated tweezers, de-soldering gun and more
- Powerful thermal recovery performance
- Programmable power saving and sleep facilities
- Iron tips not supplied, available separately
Contents
Soldering station, soldering iron and grip, soldering iron stand, programming key, tip cleaning wire and pot, heat-resistant pad, connecting cable, and tip holder
Product Information
- :
- 230V
- :
- -
- :
- 140W
- :
- FH200 Stand/FM2027 Iron, B2972 Key, 599B Wire/Pot, B2300 Heat Res Pad, B3253 Cable, B2756 Hlder
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €700.83 (€862.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.