You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro Soldering Iron Conversion Kit -
FM2032-52
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- FM2032-52
- Order Code:
- SD02728
- Product Range
- -
- Also Known As:
- HFM2032-52
Product Overview
- Connects to Hakko FX951, FM203, and FM206 stations
- Compatible with T30 series micro tips
- Lightweight handle with cool, running grip
- Burn-resistant cord
- ESD safe
- Iron tip not supplied, available separately
- Temperature range: 200°C to 450°C
Contents
Hand piece, connecting cable, iron holder, and heat-resistant pad
Product Information
- :
- 24V
- :
- -
- :
- 450°C
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €182.07 (€223.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.