You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Air Rework Station -
FR810B-17
- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- FR810B-17
- Order Code:
- SD02772
- Product Range
- -
- Also Known As:
- FR810B-17
- Technical Datasheet:
- FR810B-17 Datasheet
Product Overview
- 670W high power and large volume hot air improves work efficiency
- Performs the same work in only one-third of the time compared to a conventional model
- Provides powerful, hot airflow for repairing high heat capacity circuit boards
- Vacuum pick up function for easy and safe removal of components
- Possible to make a simple thermal profile by Chain Presets function
- Reduces the thermal impact on boards and components
- Soldering tip and nozzle set available separately
- Temperature range: 50°C to 600°C
Contents
Station with handpiece, nozzle (∅4mm), handpiece holder, vacuum pipe control knob (with screw), 6x pads 2x each of Ø3mm, Ø5mm, Ø7.6mm), heat-resistant pad, power lead, and temperature distribution chart
Product Information
- :
- 230V
- :
- 600°C
- :
- 1.2kW
- :
- N51-02 Handpiece, B5048 Hldr/B3023 Knob, A1438/A1439/A1520 Vacuum Suction Pads/B2300 Heat Resist Pad
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €748.80 (€921.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.