You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station, 100W -
FX888DX-44BY
New- Manufacturer:
- HAKKO HAKKO
- Manufacturer Part No:
- FX888DX-44BY
- Order Code:
- SD03548
- Product Range
- FX-888DX Series
- Technical Datasheet:
- FX888DX-44BY Datasheet
Product Range Selector (FX-888DX Series)
See all from this product rangeProduct Overview
- A newly adopted rotary encoder offers ideal operability
- 65W (26V) handpiece power consumption,
2 ohm tip to ground resistance 2mV tip to ground potential, ceramic heater heating element - Shape-B (T18-B) standard tip, 1.2m cord length
- 217mm (with T18-B tip) total length
- Dimensions: 100mm width x 120mm height x 125mm depth
- Temperature range from 50°C to 480°C
Contents
FX-888DX station with power cord + instruction manual, FX8801 soldering iron with T18-B standard soldering tip, FH800 iron stand, A1559 cleaning sponge, A1561 cleaning wire.
Product Information
- :
- 26V
- :
- 480°C
- :
- 100W
- :
- Station, Handpiece, Iron Holder & Manual
- :
- FX-888DX Series
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 09/07/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 09/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €193.97 (€238.58) | ( ) |
3+ | €185.64 (€228.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.