You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
'FlexPro' Smartphone & GoPro Mini Tripod, 27cm -
00004605
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00004605
- Order Code:
- PY32245
- Also Known As:
- GTIN UPC EAN: 4007249046055
Product Range Selector (Hama - Flex Mini Tripods)
See all from this product rangeProduct Overview
- Flexible camera tripod for use with Smartphones, GoPro and photo cameras
- Tipod ball-head with 3-in-1 system for Smartphones, GoPro cameras and 1/4-inch thread cameras
- Individually bendable tripod legs
- Adaptable to any surface and objects
- Can be used as a monopod
- Rotary ring on tripod allows for wide and narrow spread of legs
- Weight: 348g
- Min-Max Height: 16-27cm
Product Information
- :
- Hama - Flex Mini Tripods
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6911 (€24.22) | ( ) |
2+ | €17.7255 (€21.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.