You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Folding Laptop Stand up to 15.4", Black -
00053046
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00053046
- Order Code:
- CS36084
- Product Range
- Hama Folding Laptop Stands
- Also Known As:
- GTIN UPC EAN: 4007249530462
Product Range Selector (Hama Folding Laptop Stands)
See all from this product rangeProduct Overview
- Lightweight black plastic construction
- Perfect for travel use, the stand folds up for portability (folded height approx. 20mm)
- 12 Step vertical tilt adjustment to find the most comfortable viewing angle
- Simple open frame design allows for maximum airflow to device
- Non-slip rubber pads ensure a firm grip on your device and prevent the stand from moving or slipping while in use
- Recommended for laptops up to 15.4"
- Supplied with drawstring storage pouch
- Dimensions (HxWxD): 20x180x240mm
- 2 Year manufacturer warranty
- Weight: 127g
Contents
Laptop stand and pouch
Product Information
- :
- Hama Folding Laptop Stands
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4962 (€11.68) | ( ) |
10+ | €9.1749 (€11.29) | ( ) |
25+ | €8.8893 (€10.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.