You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monitor Desk Mount 13-35", Single Arm Extendable VESA -
00118493
Product Overview
- Suitable for a flatscreen monitor with a diagonal screen size of 330 to 890mm (13" to 35")
- Extendable arm allows for placement up to 380mm
- Stepless adjustable height with maximum height of 400mm
- Compatible with VESA 75x75 & 100x100
- Monitor arm pivots up to 180° at 3 joints
- 180° Swivel and ±35° tilt adjustment
- Screw clamp for easy table mounting (suitable for surfaces up to 88mm thick)
- Supplied with foam to protect your desk from scratches
- Maximum load: 15kg
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Arm
- :
- 15kg
- :
- -
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €43.6655 (€53.71) | ( ) |
| 5+ | €42.4005 (€52.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























