You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x1 4K/3D HDMI Switch with Remote Control -
00121770
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00121770
- Order Code:
- AV29420
- Also Known As:
- GTIN UPC EAN: 4047443423887
- Technical Datasheet:
- 00121770 Datasheet
Product Range Selector (HAMA HDMI Switches)
See all from this product rangeProduct Overview
- HDMI switcher for perfect, high resolution cinema quality
- Elegant and robust aluminium housing
- For connecting up to 3x HDMI playback devices to 1x HDMI device such as TV, monitor, projector
- With remote control for convenient switching between the connected devices
- Supports the following resolutions: 1080p/1080i/720p/576p/576i/480p/480i, 50/60 Hz
- Supports the following video formats: 12-bit FullHD video, 3D video and 4K2K @30/60Hz
- Dimensions (HxWxD): 15x55x130mm
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Business, Consumer Electronics, Installations
Product Information
- :
- HAMA HDMI Switches
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.517 (€28.93) | ( ) |
3+ | €21.8673 (€26.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.