You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Laptop Cooler - 

00126807

00126807 - Aluminium Laptop Cooler
00126807 - Aluminium Laptop Cooler
00126807 - Aluminium Laptop Cooler
00126807 - Aluminium Laptop Cooler
00126807 - Aluminium Laptop Cooler
00126807 - Aluminium Laptop Cooler
00126807 - Aluminium Laptop Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00126807
Order Code:
CS37432
Product Range
-
Also Known As:
GTIN UPC EAN: 4047443514899

Product Overview

The Hama 00126807 is a sleek laptop riser with an elegant aluminium surface, dual cooling fans and blue LEDs. The adjustable design lets ensures optimal air circulation to cool your laptop in style!
  • Suitable for laptops with up to 15.6" size display
  • Twin low-noise fans fitted with blue LEDs for effective cooling
  • Robust aluminium plate also provides additional passive cooling
  • 5 Stage vertical tilt angle adjustment for ergonomic comfort
  • Non-slip rubber pads on the base keeps the cooler secure whilst protecting the surface from scratches
  • Powered by USB-A connection (0.5m cable length)
  • Dimensions (HxWxD): 30x370x270mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443514899

3 In stock Need more?

???PF_PDP_RSP_SUP???

€23.1035 ( €28.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.1035 (€28.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --