You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clip-On Microphone -
00139901
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00139901
- Order Code:
- CS32822
- Also Known As:
- GTIN UPC EAN: 4047443349576
Product Overview
- Clip fastening for easy, secure attachment
- Clip is removable for fixing to left or right side
- 2m Cable length
- 2 Year manufacturer warranty
Contents
Microphone, clip and user guide
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.5mm Jack Plug
- :
- 2m
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7323 (€4.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.