You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS-P100 Office PC Stereo Headset, Black -
00139920
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00139920
- Order Code:
- CS34382
- Also Known As:
- GTIN UPC EAN: 4047443411761
Product Overview
- On-ear stereo headset for everyday computing
- Comfortable & lightweight neckband-style design
- Easily adjustable boom microphone arm
- Integrated cable remote for easy volume control
- Long 2m cable for freedom of movement
- Single sided cable reduces tangling
- Headphone Sensitivity: 95dB ±3dB
- Microphone frequency range: 50Hz - 10kHz
- Microphone Sensitivity: -42dB ±3dB
- 2 Year manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 30mm
- :
- 2 x 3.5mm Stereo Plugs
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3015 (€6.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.